The BZX55C5V6_T50A is a Zener diode with a DC rated voltage of 5.6V and a voltage tolerance of 5%. It has a maximum power dissipation of 500mW and a maximum reverse leakage current of 100nA. The diode is packaged in a DO-35 package and is available in quantities of 5000 in an ammo pack. It has a maximum operating temperature range of -65°C to 200°C and is lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX55C5V6_T50A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-35 |
| Impedance | 25R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Ammo Pack |
| Power Dissipation | 500mW |
| Series | BZX55C5V6 |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Zener Current | 70mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX55C5V6_T50A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
