
33V Zener Diode, 500mW power dissipation, featuring 5% voltage tolerance and 2mA Zener current. This through-hole component is housed in a DO-35 package with matte tin contact plating, measuring 1.91mm in diameter and 4.56mm in length. Operating across a wide temperature range from -65°C to 200°C, it offers 25pF capacitance and 80 Ohm impedance. The diode is RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BZX79C33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX79C33 technical specifications.
| Capacitance | 25pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 33V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Zener Current | 2mA |
| Zener Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
