
Single Zener Diode with a 4.7V working voltage and 5% tolerance. Features 500mW power dissipation, 130pF capacitance, and 80 Ohm impedance. Packaged in a DO-35 case with axial tin-matte plated leads for through-hole mounting. Operates from -65°C to 200°C with a maximum reverse leakage current of 3uA.
Onsemi BZX79C4V7 technical specifications.
| Capacitance | 130pF |
| Package/Case | DO-35 |
| Contact Plating | Tin, Matte |
| Diameter | 1.91mm |
| ESD Protection | No |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 4.56mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 3uA |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Axial |
| Tolerance | 5% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 5% |
| Weight | 80g |
| Working Voltage | 4.7V |
| Zener Current | 5mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX79C4V7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
