
Surface mount Zener diode with a 12V DC rated voltage and 5% voltage tolerance. Features 350mW power dissipation, 25 Ohm impedance, and a maximum reverse leakage current of 100nA. Packaged in a compact SOT-23 case with dimensions of 2.92mm length, 1.3mm width, and 0.93mm height. Operating temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84-C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 130pF |
| Package/Case | SOT-23 |
| Diode Type | ZENER |
| Height | 0.93mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Voltage | 12V |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Working Voltage | 12V |
| Zener Current | 5mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84-C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BZX84-C12
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
