
16V Zener Diode Voltage Regulator, 250mW Max Power Dissipation, 2% Voltage Tolerance. Features a SOT-23-3 (TO-236) package with a 1.4mm width, 3.04mm length, and 1.11mm height. Operates from -65°C to 150°C, with a maximum reverse leakage current of 50nA. Packaged in a 3000-piece tape and reel, this RoHS and Halogen Free component offers a Zener impedance of 40 Ohms.
Onsemi BZX84B16LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 16V |
| Voltage Tolerance | 2% |
| Width | 1.4mm |
| Working Voltage | 16V |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B16LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
