18V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 2% voltage tolerance and 10mA Zener current. This semiconductor component is housed in a compact SOT-23-3 (TO-236) package, measuring 3.04mm in length, 1.4mm in width, and 1.11mm in height. Operating across a wide temperature range from -65°C to 150°C, it offers a maximum reverse leakage current of 50nA and an impedance of 45 Ohms. The component is RoHS and Halogen Free compliant, supplied in a 3000-piece tape and reel.
Onsemi BZX84B18LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Forward Current | 10mA |
| Halogen Free | Halogen Free |
| Height | 1.11mm |
| Impedance | 45R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 2% |
| Width | 1.4mm |
| Zener Current | 10mA |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B18LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
