5.1V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 5.1V working voltage with 2% tolerance. This semiconductor component is housed in a compact SOT-23-3 (TO-236) package, measuring 2.9mm in length, 1.3mm in width, and 0.94mm in height. It operates within a temperature range of -65°C to 150°C and offers a maximum reverse leakage current of 2µA. The diode is RoHS compliant and packaged on a 3000-piece tape and reel.
Sign in to ask questions about the Onsemi BZX84B5V1LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84B5V1LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 60R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 2uA |
| Max Reverse Leakage Current | 2uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 2% |
| Width | 1.3mm |
| Working Voltage | 5.1V |
| Zener Current | 10mA |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B5V1LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
