5.6V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 5.6V Zener voltage with 2% tolerance. This semiconductor component is housed in a compact SOT-23-3 (TO-236) package, measuring 2.9mm in length, 1.3mm in width, and 0.94mm in height. It operates within a temperature range of -65°C to 150°C and is RoHS and Lead-Free compliant. The diode exhibits a maximum reverse leakage current of 1µA and a Zener current of 10mA.
Onsemi BZX84B5V6LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 2% |
| Width | 1.3mm |
| Working Voltage | 5.6V |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B5V6LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
