
The BZX84B7V5LT1G is a Zener diode from Onsemi with a working voltage of 7.5V and a tolerance of 2%. It has a maximum power dissipation of 300mW and is packaged in a SOT-23-3 package. The diode operates over a temperature range of -65°C to 150°C and is compliant with RoHS regulations.
Onsemi BZX84B7V5LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 1.01mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 2% |
| Width | 1.4mm |
| Working Voltage | 7.5V |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84B7V5LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
