Sign in to ask questions about the Onsemi BZX84C10LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C10LT3 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 20R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 200nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C10LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
