
The BZX84C10LT3G is a surface-mount zener diode with a maximum operating temperature range of -65°C to 150°C. It features a tolerance of 6% and a maximum power dissipation of 225mW. The diode is packaged in a TO-236-3 case and is lead-free and RoHS compliant. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Onsemi BZX84C10LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C10LT3G technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 10V |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C10LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
