
12V Zener Diode Voltage Regulator, 250mW power dissipation, featuring a 5% voltage tolerance. This semiconductor component operates with a Zener voltage of 12V and a Zener current of 10mA. Housed in a compact SOT-23-3 (TO-236) package, it measures 2.9mm in length, 1.3mm in width, and 0.94mm in height. The diode is RoHS and Lead-Free compliant, with a maximum operating temperature of 150°C and a minimum of -65°C. It is supplied on a 3000-piece tape and reel.
Onsemi BZX84C12LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.94mm |
| Impedance | 25R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Working Voltage | 12V |
| Zener Current | 10mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C12LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
