
The BZX84C13_D87Z is a surface mount SOT-23 zener diode with a rated voltage of 13.25V and a zener current of 5mA. It has a maximum power dissipation of 350mW and operates over a temperature range of -55°C to 150°C. The diode is lead free and has a capacitance of 120pF with an impedance of 30R.
Sign in to ask questions about the Onsemi BZX84C13_D87Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C13_D87Z technical specifications.
| Capacitance | 120pF |
| Package/Case | SOT-23 |
| Impedance | 30R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 13.25V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C13_D87Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
