
13V Zener Diode Voltage Regulator with 300mW power dissipation, featuring a 6% voltage tolerance. This SOT-23-3 packaged component operates from -65°C to 150°C with a maximum reverse leakage current of 100nA. Designed for 10mA Zener current, it offers 30 Ohm impedance and is supplied in a 3000-piece tape and reel package.
Sign in to ask questions about the Onsemi BZX84C13LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C13LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Diode Type | ZENER |
| Height | 0.044inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 13V |
| Voltage Tolerance | 6% |
| Width | 0.055inch |
| Working Voltage | 13V |
| Zener Current | 10mA |
| Zener Voltage | 13V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C13LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
