Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84C15LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Impedance | 30R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 15V |
| Voltage Tolerance | 6% |
| Width | 0.055inch |
| Working Voltage | 15V |
| Zener Current | 10mA |
| Zener Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C15LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BZX84C15LT3G
Final notice for the discontinuance of leaded parts in favor of lead-free, RoHS-compliant G-suffix replacements across Discrete, Analog, Logic, ECL, and Power divisions.
