
The BZX84C24_D87Z is a SOT-23 surface mount zener diode from Onsemi with a zener voltage of 24.2V and a zener current of 5mA. It has a power dissipation of 350mW and operates over a temperature range of -55°C to 150°C. The diode is lead free and RoHS compliant, packaged in a tape and reel with 10,000 units per package.
Onsemi BZX84C24_D87Z technical specifications.
| Capacitance | 80pF |
| Package/Case | SOT-23 |
| Impedance | 70R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BZX84C24 |
| Tolerance | 6% |
| DC Rated Voltage | 24V |
| Voltage Tolerance | 5% |
| Zener Current | 5mA |
| Zener Voltage | 24.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C24_D87Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
