
30V Zener Diode Voltage Regulator, 250mW, SOT-23-3 package. Features 30V Zener voltage with 7% tolerance, 10mA Zener current, and 225mW max power dissipation. Operates from -65°C to 150°C, with a max reverse leakage current of 50nA. RoHS compliant and halogen-free. Supplied in a 3000-piece tape and reel.
Onsemi BZX84C30LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Halogen Free | Halogen Free |
| Height | 0.044inch |
| Impedance | 80R |
| Lead Free | Lead Free |
| Length | 0.119inch |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 50nA |
| Max Reverse Leakage Current | 50nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 30V |
| Voltage Tolerance | 7% |
| Width | 0.055inch |
| Working Voltage | 30V |
| Zener Current | 10mA |
| Zener Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C30LT1G to view detailed technical specifications.
No datasheet is available for this part.
