
Surface mount Zener diode with a 3.9V working voltage and 5% tolerance. Features 350mW power dissipation, 5mA Zener current, and 450pF capacitance. Housed in a SOT-23 package with tin, matte contact plating. Operates from -55°C to 150°C and is RoHS compliant.
Onsemi BZX84C3V9 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Height | 0.93mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 3.9V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 3.9V |
| Zener Current | 5mA |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C3V9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
