
The Onsemi BZX84C3V9ET1G is a Zener diode with a Zener voltage of 3.9V and a voltage tolerance of 5%. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The diode is packaged in a SOT-23-3 package and is RoHS compliant. It has a power dissipation of 300mW and an impedance of 90R. The device is available in quantities of 3000 and is packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-3 |
| Impedance | 90R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Zener Voltage | 3.9V |
| RoHS | Compliant |
These are design resources that include the Onsemi BZX84C3V9ET1G
Notice of discontinuance for select ON Semiconductor Discrete, Analog, Logic, ECL, and Power products. Last buy date: Dec 31, 2008; Last ship date: June 30, 2009.
