
Surface mount Zener diode with a 4.3V working voltage and 5% voltage tolerance. Features 350mW power dissipation, 4.3V DC rated voltage, and 5mA Zener current. Encased in a compact SOT-23 package with dimensions of 2.92mm length, 1.3mm width, and 0.93mm height. Operates across a wide temperature range from -55°C to 150°C, with a low reverse leakage current of 5uA. RoHS compliant and lead-free.
Sign in to ask questions about the Onsemi BZX84C4V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C4V3 technical specifications.
| Capacitance | 450pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 4.3V |
| Zener Current | 5mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C4V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
