
The BZX84C4V3LT3G is a single zener diode with a DC rated voltage of 4.3V and a voltage tolerance of 7%. It has a maximum power dissipation of 300mW and a maximum reverse leakage current of 3uA. The diode is packaged in a SOT-23-3 package and is lead free. It operates over a temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BZX84C4V3LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C4V3LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 1.01mm |
| Impedance | 90R |
| Lead Free | Lead Free |
| Length | 3.04mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 4.3V |
| Voltage Tolerance | 7% |
| Width | 1.4mm |
| Zener Current | 10mA |
| Zener Voltage | 4.3V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C4V3LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
