Onsemi BZX84C4V7_NL technical specifications.
| Package/Case | SOT-23 |
| Impedance | 80R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | BZX84C4V7 |
| Voltage Tolerance | 5% |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C4V7_NL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
