The BZX84C4V7LT3 is a SOT-23-3 packaged zener diode with a rated voltage of 4.7V and a tolerance of 6%. It has a maximum power dissipation of 225mW and operates over a temperature range of -65°C to 150°C. The diode has a maximum reverse leakage current of 3uA and a zener current of 10mA.
Sign in to ask questions about the Onsemi BZX84C4V7LT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C4V7LT3 technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 80R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi BZX84C4V7LT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.