
The BZX84C4V7LT3G is a SOT-23-3 packaged Zener diode with a DC rated voltage of 4.7V and a voltage tolerance of 6%. It has a maximum power dissipation of 225mW and a Zener current of 10mA. The diode is lead free and RoHS compliant, with a maximum operating temperature range of -65°C to 150°C.
Sign in to ask questions about the Onsemi BZX84C4V7LT3G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C4V7LT3G technical specifications.
| Package/Case | SOT-23-3 |
| Contact Plating | Tin, Matte |
| ESD Protection | Yes |
| Halogen Free | Halogen Free |
| Impedance | 80R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 3uA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 4.7V |
| Voltage Tolerance | 6% |
| Zener Current | 10mA |
| Zener Voltage | 4.7V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C4V7LT3G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
