
The BZX84C5V1ET1G is a Zener diode with a Zener voltage of 5.1V and a tolerance of 6%. It has a maximum power dissipation of 225mW and operates over a temperature range of -65°C to 150°C. The diode is packaged in a SOT-23-3 package and is lead-free. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Onsemi BZX84C5V1ET1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C5V1ET1G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 60R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 5.1V |
| Voltage Tolerance | 6% |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C5V1ET1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
