
Surface mount Zener diode with a 5.6V working voltage and 350mW power dissipation. Features a 5.6V Zener voltage with a 7% tolerance and 5% voltage tolerance. Operating temperature range from -55°C to 150°C. Housed in a compact SOT-23 package with a capacitance of 200pF and impedance of 40 Ohms.
Onsemi BZX84C5V6 technical specifications.
| Capacitance | 200pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Width | 1.3mm |
| Working Voltage | 5.6V |
| Zener Current | 5mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C5V6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
