
Single Zener Diode, 5.6V DC rated voltage with 7% tolerance. Features 300mW power dissipation, 40 Ohm impedance, and a maximum reverse leakage current of 1uA. Packaged in a 3-pin SOT-23-3 plastic case, measuring 2.9mm L x 1.3mm W x 0.94mm H. Operates from -65°C to 150°C and is RoHS compliant. Supplied on tape and reel with 3000 units per package.
Onsemi BZX84C5V6LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.94mm |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 7% |
| Width | 1.3mm |
| Working Voltage | 5.6V |
| Zener Current | 10mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C5V6LT1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
