Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84C6V2LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Height | 0.94mm |
| Impedance | 10R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 3uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 6% |
| DC Rated Voltage | 6.2V |
| Voltage Tolerance | 6% |
| Weight | 0.001058oz |
| Width | 1.3mm |
| Zener Current | 10mA |
| Zener Voltage | 6.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C6V2LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BZX84C6V2LT1G
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
Official 1Q07 notice for ON Semiconductor product discontinuance across discrete, analog, logic, and power divisions. Includes last buy dates and recommended replacements.
