Single Zener Diode, 7.5V DC Rated Voltage, 5% Voltage Tolerance, 350mW Power Dissipation. Features 15 Ohms impedance and 140pF capacitance. Surface mountable in a 3-Pin SOT-23 package, measuring 2.92mm L x 1.3mm W x 0.93mm H. Operates from -55°C to 150°C, with a maximum reverse leakage current of 1uA. Packaged on tape and reel for 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi BZX84C7V5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 140pF |
| Package/Case | SOT-23 |
| Height | 0.93mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 7.5V |
| Voltage Tolerance | 5% |
| Weight | 0.03g |
| Width | 1.3mm |
| Working Voltage | 7.5V |
| Zener Current | 5mA |
| Zener Voltage | 7.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C7V5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi BZX84C7V5
Product Discontinuance Notice P741AAB for legacy Fairchild products including diodes, transistors, and ICs. Final orders due Nov 19, 2017.
