
8.2V Zener Diode Voltage Regulator, 250mW Power Dissipation, SOT-23-3 package. Features 8.2V DC Rated Voltage with 6% voltage tolerance and 5% impedance. Operates from -65°C to 150°C with a maximum reverse leakage current of 700nA. Supplied on a 3000-piece tape and reel, this RoHS compliant component is suitable for surface mount applications.
Sign in to ask questions about the Onsemi BZX84C8V2LT1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX84C8V2LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.94mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Current | 700nA |
| Max Reverse Leakage Current | 700nA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 8.2V |
| Voltage Tolerance | 6% |
| Width | 1.3mm |
| Working Voltage | 8.2V |
| Zener Current | 10mA |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX84C8V2LT1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
