
Energy Rated Zeners in SOT-23 225 W, SOT-23 (TO-236) 3 LEAD, 10000-REEL
Onsemi BZX84C9V1ET3G technical specifications.
| Package/Case | SOT-23-3 |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Voltage Tolerance | 6% |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.
