
The BZX84C9V1LT1G is a single zener diode with a DC rated voltage of 9.1V and a tolerance of 5%. It has a maximum power dissipation of 225mW and a maximum reverse leakage current of 500nA. The diode is packaged in a lead-free, plastic SOT-23-3 package and is RoHS compliant. It has an operating temperature range of -65°C to 150°C.
Onsemi BZX84C9V1LT1G technical specifications.
| Package/Case | SOT-23-3 |
| Height | 0.94mm |
| Impedance | 15R |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Material | Plastic |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 225mW |
| Max Reverse Leakage Current | 500nA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 9.1V |
| Voltage Tolerance | 6% |
| Width | 1.3mm |
| Zener Current | 10mA |
| Zener Voltage | 9.1V |
| RoHS | Compliant |
No datasheet is available for this part.
