
Single Zener Diode with a 12V working voltage and 5% tolerance, featuring 1W power dissipation. This component operates within a temperature range of -65°C to 200°C and has a forward current of 200mA. Packaged in a DO-41 through-hole mount with tin-matte plating, it is supplied in bulk packaging.
Sign in to ask questions about the Onsemi BZX85C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi BZX85C12 technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| Diameter | 2.72mm |
| Diode Type | ZENER |
| ESD Protection | No |
| Forward Current | 200mA |
| Impedance | 9R |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Current | 500nA |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Reverse Voltage | 8.4V |
| Tolerance | 5% |
| DC Rated Voltage | 12V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Working Voltage | 12V |
| Zener Current | 20mA |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
