The BZX85C18-T50R is a Zener diode with a DC rated voltage of 18V and a voltage tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 500nA. The diode is packaged in a DO-41 case and is available in a tape and reel packaging configuration. It operates over a temperature range of -65°C to 200°C and is compliant with RoHS regulations.
Onsemi BZX85C18-T50R technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 20R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 6% |
| DC Rated Voltage | 18V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 15mA |
| Zener Voltage | 17.95V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi BZX85C18-T50R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.