The BZX85C5V6 is a unidirectional silicon zener diode with a maximum operating temperature of 200 degrees Celsius. It features a DO-204AL axial-lead package with a maximum power dissipation of 1 watt. The diode is suitable for use in a variety of applications, including voltage regulation and surge protection. Operating temperatures range from -65 degrees Celsius to 200 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Onsemi BZX85C5V6 technical specifications.
| Max Operating Temperature | 200 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | ZENER DIODE |
| Power Dissipation-Max | 1 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |