
The BZX85C5V6_T50R is a DO-41 packaged zener diode with a rated voltage of 5.6V and a tolerance of 5%. It has a maximum power dissipation of 1W and a maximum reverse leakage current of 1uA. The diode is lead free and RoHS compliant, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C.
Checking distributor stock and pricing after the page loads.
Onsemi BZX85C5V6_T50R technical specifications.
| Package/Case | DO-41 |
| Contact Plating | Tin, Matte |
| ESD Protection | No |
| Impedance | 7R |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Tolerance | 7% |
| DC Rated Voltage | 5.6V |
| Voltage Tolerance | 5% |
| Weight | 0.245g |
| Zener Current | 45mA |
| Zener Voltage | 5.6V |
| RoHS | Compliant |