
The C106D1 is a silicon controlled rectifier with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 400V and a DC rated voltage of 400V. The device is packaged in a TO-225-3 flange mount package and is available in a bulk packaging quantity of 500. The C106D1 is not RoHS compliant due to containing lead.
Onsemi C106D1 technical specifications.
| Package/Case | TO-225-3 |
| Current Rating | 4A |
| Height | 11.04mm |
| Hold Current | 3mA |
| Lead Free | Contains Lead |
| Length | 7.74mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 400V |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi C106D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
