Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi C106DG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi C106DG technical specifications.
| Package/Case | TO-225-3 |
| Contact Plating | Tin, Matte |
| Halogen Free | Halogen Free |
| Height | 0.425inch |
| Hold Current | 6mA |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Number of Contacts | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| Width | 0.095inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi C106DG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
