Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi C106M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-225 |
| Current Rating | 4A |
| Height | 11.04mm |
| Hold Current | 3mA |
| Lead Free | Contains Lead |
| Length | 7.74mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | No |
| DC Rated Voltage | 600V |
| Width | 2.66mm |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi C106M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi C106M1
Notice PD16210 detailing the transition from leaded to lead-free (RoHS compliant) versions of various ON Semiconductor components, including acquired Analog Devices products.
