
Sensitive Gate Silicon Controlled Rectifier (SCR) with a 600V DC rated voltage and 600V repetitive reverse voltage (Vrrm). Features a 4A RMS current (Irms) and a 3mA hold current. Encased in a TO-225 package, this component operates from -40°C to 110°C and is RoHS and Lead-Free compliant.
Onsemi C106M1G technical specifications.
| Package/Case | TO-225-3 |
| Halogen Free | Halogen Free |
| Height | 11.04mm |
| Hold Current | 3mA |
| Lead Free | Lead Free |
| Length | 7.74mm |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 600V |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi C106M1G to view detailed technical specifications.
No datasheet is available for this part.