
The CAT1021PI-30TE13 is a single-voltage supervisor IC from Onsemi, operating within a temperature range of -40°C to 85°C. It monitors a single voltage and provides an overvoltage threshold of 3.15V and an undervoltage threshold of 3V. This device has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V, with a maximum operating power dissipation of 1W. It is available in a PDIP package, packaged in quantities of 2000 on tape and reel.
Sign in to ask questions about the Onsemi CAT1021PI-30TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021PI-30TE13 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Undervoltage Threshold | 3V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1021PI-30TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
