
The CAT1021PI-45 is a single-channel voltage monitor IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 1W and is available in a PDIP package. The IC monitors a single voltage and has an overvoltage threshold of 4.75V and an undervoltage threshold of 4.5V. It operates on a supply voltage between 2.7V and 5.5V and has an operating supply current of 3mA.
Sign in to ask questions about the Onsemi CAT1021PI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021PI-45 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Undervoltage Threshold | 4.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1021PI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
