This industrial-grade IC features a single channel with a nominal supply voltage of 3V and a maximum supply voltage of 5.5V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The IC is packaged in an 8-pin R-PDSO-G8 SOP package with a width of 3.9mm and a length of 4.9mm.
Onsemi CAT1021WI-25TE13 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi CAT1021WI-25TE13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.