
Serial EEPROM with I<sup>2</sup>C interface and CPU supervisor functionality. Features a 2-Kb memory capacity and monitors a single voltage threshold. Operates within a 2.7V to 5.5V supply voltage range, with reset thresholds set between 2.85V and 3V. Includes a watchdog timer and provides active high/active low reset outputs with a 130ms timeout. Packaged in a halogen-free, lead-free SOIC 8-pin surface mount package, suitable for tape and reel.
Onsemi CAT1021WI-28-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3V |
| Min Reset Threshold Voltage | 2.85V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.85V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.85V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021WI-28-GT3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
