
Serial EEPROM with I<sup>2</sup>C interface, this power management IC offers CPU supervision and simple reset/power-on reset functionality. It monitors a single voltage with reset thresholds between 3V and 3.15V, featuring active high/low reset output and a 130ms reset timeout. Operating from 2.7V to 5.5V with a maximum supply current of 3mA, this component is housed in a halogen-free, lead-free SOIC 8 package (1.5mm height, 5mm length, 4mm width) suitable for surface mounting. Maximum power dissipation is 1W, and it includes a watchdog timer.
Sign in to ask questions about the Onsemi CAT1021WI-30-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021WI-30-GT3 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 3.15V |
| Min Reset Threshold Voltage | 3V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 3.15V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Reset | Active High/Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 3V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 3V |
| Watchdog Timer | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021WI-30-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
