
The CAT1021WI-45 is a 1-channel voltage monitor IC from Onsemi, packaged in a SOIC-8 package. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device monitors a single voltage and has an overvoltage threshold of 4.75V and an undervoltage threshold of 4.5V. It draws an operating supply current of 3mA and is RoHS compliant. The IC is available in a rail/Tube packaging option.
Sign in to ask questions about the Onsemi CAT1021WI-45 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1021WI-45 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.75V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Undervoltage Threshold | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1021WI-45 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
