
CPU Supervisor IC with integrated 2 kbit EEPROM. Features a 4.25V reset threshold, active-low reset output, and a 130ms reset timeout. Includes a watchdog timer and monitors a single voltage. Operates from 2.7V to 5.5V with a maximum supply current of 3mA. Packaged in a halogen-free, lead-free PDIP-8 through-hole mount.
Sign in to ask questions about the Onsemi CAT1022LI-42-G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022LI-42-G technical specifications.
| Package/Case | PDIP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 4.5V |
| Min Reset Threshold Voltage | 4.25V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Overvoltage Threshold | 4.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.25V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.25V |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022LI-42-G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
