
The CAT1022PI-30TE13 is a single-voltage supervisor IC from Onsemi, designed to monitor a single voltage supply. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device is available in a PDIP package, supplied in quantities of 2000 on tape and reel. The IC draws an operating supply current of 3mA and is suitable for use in applications requiring a single-voltage monitoring function.
Sign in to ask questions about the Onsemi CAT1022PI-30TE13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022PI-30TE13 technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 3mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi CAT1022PI-30TE13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.