The CAT1022YI-25-GT3 is a simple reset/power-on reset IC with a 1V undervoltage threshold and a 130ms timeout. It operates over a temperature range of -40°C to 85°C and is available in a halogen-free, lead-free TSSOP package. The device is RoHS compliant and has a maximum power dissipation of 1W. It draws an operating supply current of 10uA and features a reset timeout of 130ms. The IC is suitable for use in a variety of applications requiring a simple reset function.
Sign in to ask questions about the Onsemi CAT1022YI-25-GT3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022YI-25-GT3 technical specifications.
| Package/Case | TSSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | -2V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 10uA |
| Packaging | Tape and Reel |
| Reset | Active Low |
| Reset Timeout | 130ms |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.55V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.7V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022YI-25-GT3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
