The CAT1022ZD4I-25-T3 is a surface mount EEPROM IC from Onsemi. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 1W. The device features a watchdog timer and is available in a tape and reel packaging. It is designed to be used with a supply voltage between 2.7V and 5.5V, and a maximum supply current of 3mA. The IC is lead free and does not have radiation hardening capabilities.
Sign in to ask questions about the Onsemi CAT1022ZD4I-25-T3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi CAT1022ZD4I-25-T3 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.7V |
| Min Reset Threshold Voltage | 2.55V |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi CAT1022ZD4I-25-T3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.